
MAX20029BATIA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20029BATIA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029BATIA/V+ |
Description | IC REG BUCK ADJ 3A QUAD 28TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029BATIA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.36000 | ¥36.36 |
| 10 | ¥27.56300 | ¥275.63 |
| 60 | ¥23.72367 | ¥1,423.42 |
| 120 | ¥22.68350 | ¥2,722.02 |
| 300 | ¥21.58523 | ¥6,475.57 |
| 540 | ¥21.01574 | ¥11,348.50 |
| 1,020 | ¥20.49682 | ¥20,906.76 |
| 2,520 | ¥19.90171 | ¥50,152.31 |











