15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0584J.TCT

DigiKey Part Number
RCLAMP0584JTCTTR-ND - Tape & Reel (TR)
RCLAMP0584JTCTCT-ND - Cut Tape (CT)
RCLAMP0584JTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0584J.TCT
Description
TVS DIODE 5VWM 15VC SLP2710P8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
75W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
0.45pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSP061-4M10YSTMicroelectronics6,065497-14546-1-ND¥6.20000Similar
In-Stock: 77,783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥10.07300¥100.73
100¥6.76240¥676.24
500¥5.34242¥2,671.21
1,000¥4.88542¥4,885.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.30525¥12,915.75
6,000¥4.01331¥24,079.86
9,000¥3.86467¥34,782.03
15,000¥3.69766¥55,464.90
21,000¥3.68428¥77,369.88
Manufacturers Standard Package