ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
121-BGA

CYUSB3065-BZXI

DigiKey Part Number
CYUSB3065-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3065-BZXI
Description
IC ARM9 USB3 CONTROLLER 121FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3065-BZXI Models
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
GPIF, I2C, I2S, SPI, UART, USB
Series
Number of I/O
12
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Host/Peripheral Controller
Package / Case
121-LFBGA
Core Processor
ARM9®
Supplier Device Package
121-BGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,248
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.23000¥275.23
10¥222.91800¥2,229.18
25¥209.85960¥5,246.49
240¥188.92463¥45,341.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.