ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
121-BGA

CYUSB3065-BZXC

DigiKey Part Number
CYUSB3065-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3065-BZXC
Description
IC EZ-USB BRIDGE 4LANE 121BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB CX3 USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3065-BZXC Models
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
GPIF, I2C, I2S, SPI, UART, USB
Series
Number of I/O
12
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Host/Peripheral Controller
Package / Case
121-LFBGA
Core Processor
ARM9®
Supplier Device Package
121-BGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥233.38000¥233.38
10¥188.12600¥1,881.26
25¥176.81920¥4,420.48
240¥158.70433¥38,089.04
480¥155.09379¥74,445.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.