
TPS92515HVDGQR | |
|---|---|
DigiKey Part Number | 296-47381-2-ND - Tape & Reel (TR) 296-47381-1-ND - Cut Tape (CT) 296-47381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVDGQR |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVDGQR Models |
Category | Current - Output / Channel 2A |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 5.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.44000 | ¥24.44 |
| 10 | ¥18.19200 | ¥181.92 |
| 25 | ¥16.63800 | ¥415.95 |
| 100 | ¥14.92530 | ¥1,492.53 |
| 250 | ¥14.10860 | ¥3,527.15 |
| 500 | ¥13.79382 | ¥6,896.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.78373 | ¥31,959.33 |
| 5,000 | ¥12.52607 | ¥62,630.35 |






