TPS92515 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92515HVEVM-749

DigiKey Part Number
296-44464-ND
Manufacturer
Manufacturer Product Number
TPS92515HVEVM-749
Description
EVAL BOARD FOR TPS92515
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92515 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 65V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Bulk
Voltage - Input
5.5V ~ 65V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1A
Utilized IC / Part
TPS92515
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package