
TPS92515DGQT | |
|---|---|
DigiKey Part Number | 296-44739-2-ND - Tape & Reel (TR) 296-44739-1-ND - Cut Tape (CT) 296-44739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515DGQT |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515DGQT Models |
Category | Current - Output / Channel 2A |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 5.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92515DGQR | Texas Instruments | 3,011 | 296-46899-1-ND | ¥18.52000 | Parametric Equivalent |
| TPS92515QDGQRQ1 | Texas Instruments | 1,085 | 296-47903-1-ND | ¥20.67000 | Parametric Equivalent |
| TPS92515QDGQTQ1 | Texas Instruments | 1,481 | 296-44741-1-ND | ¥24.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥16.20100 | ¥162.01 |
| 25 | ¥14.81000 | ¥370.25 |
| 100 | ¥13.27830 | ¥1,327.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.54756 | ¥3,136.89 |
| 500 | ¥12.10694 | ¥6,053.47 |
| 750 | ¥11.88641 | ¥8,914.81 |
| 1,250 | ¥11.64197 | ¥14,552.46 |
| 1,750 | ¥11.49912 | ¥20,123.46 |
| 2,500 | ¥11.36175 | ¥28,404.38 |



