TPS92515HVQDGQRQ1 | ||
---|---|---|
DigiKey Part Number | 296-48784-2-ND - Tape & Reel (TR) 296-48784-1-ND - Cut Tape (CT) 296-48784-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS92515HVQDGQRQ1 | |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92515HVQDGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.48600 | ¥174.86 |
25 | ¥16.50080 | ¥412.52 |
100 | ¥14.05770 | ¥1,405.77 |
250 | ¥13.19996 | ¥3,299.99 |
500 | ¥11.54990 | ¥5,774.95 |
1,000 | ¥9.56996 | ¥9,569.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.90996 | ¥22,274.90 |
5,000 | ¥8.57998 | ¥42,899.90 |