TPS92515HVQDGQTQ1 | ||
---|---|---|
DigiKey Part Number | 296-44740-2-ND - Tape & Reel (TR) 296-44740-1-ND - Cut Tape (CT) 296-44740-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS92515HVQDGQTQ1 | |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92515HVQDGQTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.98300 | ¥209.83 |
25 | ¥19.79440 | ¥494.86 |
100 | ¥16.86610 | ¥1,686.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.83680 | ¥3,959.20 |
500 | ¥13.85706 | ¥6,928.53 |
1,250 | ¥11.48159 | ¥14,351.99 |
2,500 | ¥10.68975 | ¥26,724.38 |
6,250 | ¥10.29383 | ¥64,336.44 |