


PAM2863ECR | |
|---|---|
DigiKey Part Number | PAM2863ECRDITR-ND - Tape & Reel (TR) PAM2863ECRDICT-ND - Cut Tape (CT) PAM2863ECRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2863ECR |
Description | IC LED DRIVER RGLTR PWM 2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM2863ECR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 233kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.42500 | ¥54.25 |
| 25 | ¥4.88920 | ¥122.23 |
| 100 | ¥4.29870 | ¥429.87 |
| 250 | ¥4.01624 | ¥1,004.06 |
| 500 | ¥3.84620 | ¥1,923.10 |
| 1,000 | ¥3.72001 | ¥3,720.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.55838 | ¥8,895.95 |
| 5,000 | ¥3.46926 | ¥17,346.30 |
| 7,500 | ¥3.42465 | ¥25,684.88 |
| 12,500 | ¥3.37522 | ¥42,190.25 |
| 17,500 | ¥3.34633 | ¥58,560.78 |




