LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92512HVDGQR

DigiKey Part Number
296-41003-2-ND - Tape & Reel (TR)
296-41003-1-ND - Cut Tape (CT)
296-41003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92512HVDGQR
Description
IC LED DRVR RGLTR PWM 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92512HVDGQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
65V
Manufacturer
Texas Instruments
Current - Output / Channel
2.5A (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
2MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Lighting
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
4.5V
Supplier Device Package
10-HVSSOP
Voltage - Supply (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥17.66500¥176.65
25¥16.16600¥404.15
100¥14.51550¥1,451.55
250¥13.72788¥3,431.97
500¥13.45032¥6,725.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.44998¥31,124.95
5,000¥12.20147¥61,007.35
Manufacturers Standard Package