
TPS92512EVM-001 | |
|---|---|
DigiKey Part Number | 296-42552-ND |
Manufacturer | |
Manufacturer Product Number | TPS92512EVM-001 |
Description | EVAL BOARD FOR TPS92512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92512 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 25V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Bulk | Voltage - Input 12V ~ 60V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1.5A | Utilized IC / Part TPS92512 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


