
5019400507 | |
|---|---|
DigiKey Part Number | WM14444TR-ND - Tape & Reel (TR) WM14444CT-ND - Cut Tape (CT) WM14444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019400507 |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019400507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.89600 | ¥48.96 |
| 100 | ¥4.15620 | ¥415.62 |
| 500 | ¥3.70934 | ¥1,854.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥3.20855 | ¥3,529.40 |
| 2,200 | ¥3.05534 | ¥6,721.75 |
| 3,300 | ¥2.96918 | ¥9,798.29 |
| 5,500 | ¥2.86412 | ¥15,752.66 |
| 7,700 | ¥2.79694 | ¥21,536.44 |
| 11,000 | ¥2.72748 | ¥30,002.28 |
| 27,500 | ¥2.55687 | ¥70,313.93 |











