FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U4035FM1I

DigiKey Part Number
1092-MX25U4035FM1I-ND
Manufacturer
Manufacturer Product Number
MX25U4035FM1I
Description
IC FLASH 4MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
108 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Active
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,279
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:13132
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥6.25800¥62.58
25¥6.09160¥152.29
98¥5.83673¥572.00
196¥5.70561¥1,118.30
294¥5.62840¥1,654.75
588¥5.49702¥3,232.25
1,078¥5.38209¥5,801.89
5,096¥5.09086¥25,943.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.