MX25L4006EM1I-12G | ||
---|---|---|
DigiKey Part Number | 1092-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | MX25L4006EM1I-12G | |
Description | IC FLASH 4MBIT SPI 86MHZ 8SOP | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MX25L4006EM1I-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.84840 | ¥96.21 |
98 | ¥3.39847 | ¥333.05 |
294 | ¥3.35551 | ¥986.52 |
588 | ¥3.30481 | ¥1,943.23 |
1,078 | ¥3.21657 | ¥3,467.46 |
5,096 | ¥2.89154 | ¥14,735.29 |