DMN30H4D0L-7 | ||
---|---|---|
DigiKey Part Number | DMN30H4D0L-7DITR-ND - Tape & Reel (TR) DMN30H4D0L-7DICT-ND - Cut Tape (CT) DMN30H4D0L-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN30H4D0L-7 | |
Description | MOSFET N-CH 300V 250MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 300 V 250mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN30H4D0L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 187.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.82600 | ¥38.26 |
100 | ¥2.65980 | ¥265.98 |
500 | ¥2.07696 | ¥1,038.48 |
1,000 | ¥1.68825 | ¥1,688.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50918 | ¥4,527.54 |
6,000 | ¥1.43244 | ¥8,594.64 |
9,000 | ¥1.33011 | ¥11,970.99 |
30,000 | ¥1.29942 | ¥38,982.60 |