
STD16NF25 | |
|---|---|
DigiKey Part Number | 497-7959-2-ND - Tape & Reel (TR) 497-7959-1-ND - Cut Tape (CT) 497-7959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16NF25 |
Description | MOSFET N-CH 250V 14A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16NF25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥13.83600 | ¥138.36 |
| 100 | ¥9.44600 | ¥944.60 |
| 500 | ¥7.56820 | ¥3,784.10 |
| 1,000 | ¥6.96458 | ¥6,964.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.31146 | ¥15,778.65 |
| 5,000 | ¥5.90800 | ¥29,540.00 |
| 7,500 | ¥5.70261 | ¥42,769.57 |
| 12,500 | ¥5.68252 | ¥71,031.50 |



