
STD17NF25 | |
|---|---|
DigiKey Part Number | 497-7960-2-ND - Tape & Reel (TR) 497-7960-1-ND - Cut Tape (CT) 497-7960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD17NF25 |
Description | MOSFET N-CH 250V 17A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD17NF25 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD18NF25 | STMicroelectronics | 2,034 | 497-10299-1-ND | ¥24.73000 | Parametric Equivalent |
| IRFR15N20DTRPBF | Infineon Technologies | 10,393 | IRFR15N20DTRPBFCT-ND | ¥20.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.61000 | ¥17.61 |
| 10 | ¥11.26300 | ¥112.63 |
| 100 | ¥7.60570 | ¥760.57 |
| 500 | ¥6.03924 | ¥3,019.62 |
| 1,000 | ¥5.53552 | ¥5,535.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.99046 | ¥12,476.15 |
| 5,000 | ¥4.65372 | ¥23,268.60 |
| 7,500 | ¥4.48224 | ¥33,616.80 |
| 12,500 | ¥4.32611 | ¥54,076.38 |










