N-Channel 250 V 17A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 17A (Tc) 110W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD18NF25

DigiKey Part Number
497-10299-2-ND - Tape & Reel (TR)
497-10299-1-ND - Cut Tape (CT)
497-10299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD18NF25
Description
MOSFET N-CH 250V 17A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 17A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD18NF25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 8.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI015N25D1Diotec Semiconductor2,4174878-DI015N25D1CT-ND¥10.43000Similar
In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥15.97700¥159.77
100¥10.99630¥1,099.63
500¥8.86616¥4,433.08
1,000¥8.40901¥8,409.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.44082¥18,602.05
5,000¥6.98330¥34,916.50
7,500¥6.87009¥51,525.68
Manufacturers Standard Package