Parametric Equivalent
Similar
Similar
Similar

IRFR3607TRPBF | |
|---|---|
DigiKey Part Number | IRFR3607TRPBFTR-ND - Tape & Reel (TR) IRFR3607TRPBFCT-ND - Cut Tape (CT) IRFR3607TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3607TRPBF |
Description | MOSFET N-CH 75V 56A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 56A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR3607PBF | Infineon Technologies | 0 | IRFR3607PBF-ND | ¥0.00000 | Parametric Equivalent |
| DMTH6009LK3-13 | Diodes Incorporated | 2,500 | DMTH6009LK3-13DICT-ND | ¥15.38000 | Similar |
| FDD10AN06A0 | onsemi | 3,062 | FDD10AN06A0CT-ND | ¥24.31000 | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | ¥26.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥12.00000 | ¥120.00 |
| 100 | ¥8.13110 | ¥813.11 |
| 500 | ¥6.47424 | ¥3,237.12 |
| 1,000 | ¥5.94150 | ¥5,941.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.49351 | ¥10,987.02 |
| 4,000 | ¥5.11694 | ¥20,467.76 |
| 6,000 | ¥4.92517 | ¥29,551.02 |
| 10,000 | ¥4.70975 | ¥47,097.50 |
| 14,000 | ¥4.70666 | ¥65,893.24 |




















