


DMTH6009LK3-13 | |
|---|---|
DigiKey Part Number | DMTH6009LK3-13DITR-ND - Tape & Reel (TR) DMTH6009LK3-13DICT-ND - Cut Tape (CT) DMTH6009LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6009LK3-13 |
Description | MOSFET N-CH 60V 14.2A/59A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.2A (Ta), 59A (Tc) 3.2W (Ta), 60W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD10AN06A0 | onsemi | 3,057 | FDD10AN06A0CT-ND | ¥24.31000 | Similar |
| IRFR3607TRPBF | Infineon Technologies | 6,276 | IRFR3607TRPBFCT-ND | ¥21.92000 | Similar |
| IRFR7546TRPBF | Infineon Technologies | 469 | IRFR7546TRPBFCT-ND | ¥13.98000 | Similar |
| IXTY90N055T2 | IXYS | 799 | 238-IXTY90N055T2-ND | ¥38.12000 | Similar |
| NVD5C668NLT4G | onsemi | 681 | NVD5C668NLT4GOSCT-ND | ¥24.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥9.77500 | ¥97.75 |
| 100 | ¥6.55310 | ¥655.31 |
| 500 | ¥5.17222 | ¥2,586.11 |
| 1,000 | ¥4.72787 | ¥4,727.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.24694 | ¥10,617.35 |
| 5,000 | ¥3.94982 | ¥19,749.10 |
| 7,500 | ¥3.79850 | ¥28,488.75 |
| 12,500 | ¥3.62851 | ¥45,356.38 |
| 17,500 | ¥3.58194 | ¥62,683.95 |

