
IRFR3607TRPBF | |
|---|---|
DigiKey Part Number | IRFR3607TRPBFTR-ND - Tape & Reel (TR) IRFR3607TRPBFCT-ND - Cut Tape (CT) IRFR3607TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3607TRPBF |
Description | MOSFET N-CH 75V 56A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 56A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥14.01800 | ¥140.18 |
| 100 | ¥9.49810 | ¥949.81 |
| 500 | ¥7.56324 | ¥3,781.62 |
| 1,000 | ¥6.94101 | ¥6,941.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.41769 | ¥12,835.38 |
| 4,000 | ¥5.97772 | ¥23,910.88 |
| 6,000 | ¥5.75369 | ¥34,522.14 |
| 10,000 | ¥5.50205 | ¥55,020.50 |
| 14,000 | ¥5.35309 | ¥74,943.26 |

















