Diode 200 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120

DigiKey Part Number
4878-MUR120CT-ND - Cut Tape (CT)
4878-MUR120TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR120
Description
DIODE STANDARD 200V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
MUR120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR120Gonsemi5,988MUR120GOS-ND¥4.88000Similar
In-Stock: 5,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.85200¥18.52
100¥1.16190¥116.19
500¥0.86058¥430.29
1,000¥0.76307¥763.07
2,000¥0.68075¥1,361.50
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.59149¥2,957.45
10,000¥0.53624¥5,362.40
15,000¥0.50807¥7,621.05
25,000¥0.47640¥11,910.00
35,000¥0.45765¥16,017.75
50,000¥0.43942¥21,971.00
Manufacturers Standard Package