Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4003

DigiKey Part Number
UF4003TR-ND - Tape & Reel (TR)
UF4003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4003
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.24200¥32.42
100¥2.06750¥206.75
500¥1.56072¥780.36
1,000¥1.39697¥1,396.97
2,000¥1.25903¥2,518.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.02741¥5,137.05
10,000¥0.94185¥9,418.50
Manufacturers Standard Package