N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY90N055T2

DigiKey Part Number
238-IXTY90N055T2-ND
Manufacturer
Manufacturer Product Number
IXTY90N055T2
Description
MOSFET N-CH 55V 90A TO252
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2770 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.4mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
70¥18.63343¥1,304.34
140¥16.97893¥2,377.05
560¥14.41609¥8,073.01
1,050¥13.51656¥14,192.39
2,030¥12.71388¥25,809.18
5,040¥12.39052¥62,448.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.