N-Channel 55 V 80A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 110W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD65N55F3

DigiKey Part Number
497-7973-2-ND - Tape & Reel (TR)
497-7973-1-ND - Cut Tape (CT)
497-7973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD65N55F3
Description
MOSFET N-CH 55V 80A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD65N55F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 32A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6009LK3Q-13Diodes Incorporated2,452DMTH6009LK3Q-13DICT-ND¥16.46000Similar
IRFR1010ZTRPBFInfineon Technologies7,230448-IRFR1010ZTRPBFCT-ND¥22.74000Similar
IRFR1018ETRPBFInfineon Technologies20,094IRFR1018ETRPBFCT-ND¥16.21000Similar
IRFR3504ZTRPBFInfineon Technologies81IRFR3504ZPBFCT-ND¥20.76000Similar
IRFR3607TRPBFInfineon Technologies6,276IRFR3607TRPBFCT-ND¥21.91000Similar
In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥16.89500¥168.95
100¥11.66280¥1,166.28
500¥9.42602¥4,713.01
1,000¥9.04669¥9,046.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.92992¥19,824.80
5,000¥7.44973¥37,248.65
7,500¥7.39108¥55,433.10
Manufacturers Standard Package