Similar

IRFR3607PBF | |
|---|---|
DigiKey Part Number | IRFR3607PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR3607PBF |
Description | MOSFET N-CH 75V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 56A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | ¥26.05000 | Similar |







