SPHV36-01ETG | ||
---|---|---|
DigiKey Part Number | F6512TR-ND - Tape & Reel (TR) F6512CT-ND - Cut Tape (CT) F6512DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHV36-01ETG | |
Description | TVS DIODE 36VWM 60VC SOD882 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27490 | ¥127.49 |
500 | ¥1.12978 | ¥564.89 |
1,000 | ¥0.87922 | ¥879.22 |
2,000 | ¥0.78691 | ¥1,573.82 |
5,000 | ¥0.76931 | ¥3,846.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68139 | ¥6,813.90 |
30,000 | ¥0.67260 | ¥20,178.00 |
50,000 | ¥0.57149 | ¥28,574.50 |
100,000 | ¥0.56270 | ¥56,270.00 |