GS2961AIBE3 | ||
---|---|---|
DigiKey Part Number | GS2961AIBE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS2961AIBE3 | |
Description | IC VIDEO RECEIVER 100BGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | GS2961AIBE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.37000 | ¥401.37 |
10 | ¥374.42800 | ¥3,744.28 |
25 | ¥358.73080 | ¥8,968.27 |
168 | ¥325.10024 | ¥54,616.84 |