SII1136CTU | ||
---|---|---|
DigiKey Part Number | 220-2183-ND | |
Manufacturer | ||
Manufacturer Product Number | SII1136CTU | |
Description | IC VIDEO TRANSMITTER 100TQFP | |
Customer Reference | ||
Detailed Description | Video Transmitter IC I2C HDMI 1.4 100-TQFP-EP (14x14) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SII1136CTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Transmitter | |
Applications | Video Display | |
Standards | HDMI 1.4 | |
Control Interface | I2C | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
25 | ¥72.35560 | ¥1,808.89 |
100 | ¥69.75400 | ¥6,975.40 |