
LM3881MM/NOPB | |
|---|---|
DigiKey Part Number | LM3881MM/NOPBTR-ND - Tape & Reel (TR) LM3881MM/NOPBCT-ND - Cut Tape (CT) LM3881MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3881MM/NOPB |
Description | IC POWER SUPPLY SEQUENCER 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3881MM/NOPB Models |
Category | Current - Supply 80 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-VSSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.00000 | ¥18.00 |
| 10 | ¥13.28600 | ¥132.86 |
| 25 | ¥12.09720 | ¥302.43 |
| 100 | ¥10.79440 | ¥1,079.44 |
| 250 | ¥10.17224 | ¥2,543.06 |
| 500 | ¥9.80766 | ¥4,903.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.48903 | ¥9,489.03 |
| 2,000 | ¥9.23509 | ¥18,470.18 |
| 3,000 | ¥9.10791 | ¥27,323.73 |
| 5,000 | ¥8.96703 | ¥44,835.15 |
| 7,000 | ¥8.88472 | ¥62,193.04 |
| 10,000 | ¥8.80549 | ¥88,054.90 |











