
LM3881MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38728-2-ND - Tape & Reel (TR) 296-38728-1-ND - Cut Tape (CT) 296-38728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3881MMX/NOPB |
Description | IC POWER SUPPLY SEQUENCER 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3881MMX/NOPB Models |
Category | Current - Supply 80 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-VSSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.37900 | ¥103.79 |
| 25 | ¥9.43440 | ¥235.86 |
| 100 | ¥8.39240 | ¥839.24 |
| 250 | ¥7.89552 | ¥1,973.88 |
| 500 | ¥7.59616 | ¥3,798.08 |
| 1,000 | ¥7.55390 | ¥7,553.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥7.58836 | ¥26,559.26 |
| 7,000 | ¥7.43388 | ¥52,037.16 |
| 10,500 | ¥7.35655 | ¥77,243.78 |












