Video Transmitter IC Serial DVB-ASI, SMPTE 100-LBGA (11x11) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2962-IBE3

DigiKey Part Number
GS2962-IBE3-ND
Manufacturer
Manufacturer Product Number
GS2962-IBE3
Description
IC VIDEO TRANSMITTER 100BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Transmitter IC Serial DVB-ASI, SMPTE 100-LBGA (11x11) Package
Datasheet
 Datasheet
EDA/CAD Models
GS2962-IBE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
100-LBGA
Function
Transmitter
Supplier Device Package
100-LBGA (11x11)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,167
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥469.57000¥469.57
10¥386.62200¥3,866.22
25¥365.89760¥9,147.44
168¥336.64351¥56,556.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.