Similar
Similar
Similar
Similar

PI4ULS3V204GAEX | |
|---|---|
DigiKey Part Number | PI4ULS3V204GAEXDITR-ND - Tape & Reel (TR) PI4ULS3V204GAEXDICT-ND - Cut Tape (CT) PI4ULS3V204GAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V204GAEX |
Description | IC XLTR VL BIDIR 12-CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 12-CSP (1.37x1.87) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Series | Data Rate 2Mbps, 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFBGA, CSPBGA |
Number of Circuits 4 | Supplier Device Package 12-CSP (1.37x1.87) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0204DRUTR | Texas Instruments | 40,665 | 296-40402-1-ND | ¥1.07000 | Similar |
| MAX13042EETD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13042EETD+T-ND | ¥23.82380 | Similar |
| NTS0104BQ-Q100X | NXP USA Inc. | 4,582 | 568-12382-1-ND | ¥1.19000 | Similar |
| NTS0104GU12,115 | NXP USA Inc. | 31,412 | 568-8408-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥4.83640 | ¥120.91 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.97488 | ¥993.72 |
| 500 | ¥3.80718 | ¥1,903.59 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.49837 | ¥10,495.11 |
| 6,000 | ¥3.41488 | ¥20,489.28 |
| 9,000 | ¥3.37307 | ¥30,357.63 |
| 15,000 | ¥3.32672 | ¥49,900.80 |
| 21,000 | ¥3.29963 | ¥69,292.23 |














