
LSF0204DRUTR | |
|---|---|
DigiKey Part Number | 296-40402-2-ND - Tape & Reel (TR) 296-40402-1-ND - Cut Tape (CT) 296-40402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204DRUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204DRUTR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (1.7x2) |
Voltage - VCCA 0.8 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.35900 | ¥63.59 |
| 25 | ¥5.73920 | ¥143.48 |
| 100 | ¥5.06030 | ¥506.03 |
| 250 | ¥4.73560 | ¥1,183.90 |
| 500 | ¥4.53992 | ¥2,269.96 |
| 1,000 | ¥4.37891 | ¥4,378.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.18000 | ¥12,540.00 |
| 6,000 | ¥4.08269 | ¥24,496.14 |
| 9,000 | ¥4.03396 | ¥36,305.64 |
| 15,000 | ¥3.97994 | ¥59,699.10 |










