Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE6214RGET

DigiKey Part Number
296-CDCE6214RGETTR-ND - Tape & Reel (TR)
296-CDCE6214RGETCT-ND - Cut Tape (CT)
296-CDCE6214RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE6214RGET
Description
IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE6214RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:4
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
350MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.465V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount, Wettable Flank
Input
Differential or Single-Ended
Package / Case
24-VFQFN Exposed Pad
Output
LP-HCSL, LVCMOS, LVDS
Supplier Device Package
24-VQFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
10¥51.03100¥510.31
25¥47.24600¥1,181.15
100¥43.08470¥4,308.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥41.10108¥10,275.27
500¥39.90588¥19,952.94
750¥39.30729¥29,480.47
1,250¥38.64406¥48,305.08
1,750¥38.25633¥66,948.58
Manufacturers Standard Package