
STM1061N25WX6F | |
|---|---|
DigiKey Part Number | 497-6181-2-ND - Tape & Reel (TR) 497-6181-1-ND - Cut Tape (CT) 497-6181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N25WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N25WX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.82100 | ¥48.21 |
| 25 | ¥4.33680 | ¥108.42 |
| 100 | ¥3.80250 | ¥380.25 |
| 250 | ¥3.54848 | ¥887.12 |
| 500 | ¥3.39500 | ¥1,697.50 |
| 1,000 | ¥3.26888 | ¥3,268.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.11296 | ¥9,338.88 |
| 6,000 | ¥3.03667 | ¥18,220.02 |
| 9,000 | ¥2.99848 | ¥26,986.32 |
| 15,000 | ¥2.95615 | ¥44,342.25 |
| 21,000 | ¥2.93142 | ¥61,559.82 |









