CY15B104Q-LHXIT | ||
---|---|---|
DigiKey Part Number | 448-CY15B104Q-LHXITTR-ND - Tape & Reel (TR) 448-CY15B104Q-LHXITCT-ND - Cut Tape (CT) 448-CY15B104Q-LHXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY15B104Q-LHXIT | |
Description | IC FRAM 4MBIT SPI 40MHZ 8DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.28000 | ¥224.28 |
10 | ¥208.90300 | ¥2,089.03 |
25 | ¥206.66200 | ¥5,166.55 |
50 | ¥201.56420 | ¥10,078.21 |
100 | ¥176.94350 | ¥17,694.35 |
250 | ¥170.97444 | ¥42,743.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥154.80964 | ¥387,024.10 |