FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 110 ns 48-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM22LD16-55-BG

DigiKey Part Number
448-FM22LD16-55-BG-ND
Manufacturer
Manufacturer Product Number
FM22LD16-55-BG
Description
IC FRAM 4MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 110 ns 48-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
FM22LD16-55-BG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
48-FBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥592.69000¥592.69
10¥547.71200¥5,477.12
25¥530.00200¥13,250.05
50¥516.77580¥25,838.79
100¥503.74260¥50,374.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.