RMWV6416AGSD-5S2#AA0 | ||
---|---|---|
DigiKey Part Number | RMWV6416AGSD-5S2#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | RMWV6416AGSD-5S2#AA0 | |
Description | IC SRAM 64MBIT PAR 52TSOP II | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 64Mbit Parallel 55 ns 52-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.93000 | ¥275.93 |
10 | ¥262.09800 | ¥2,620.98 |