
TPS7A2012PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2012PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2012PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2012PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2012PDBVR |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2012PDBVR Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.355V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.79960 | ¥44.99 |
| 100 | ¥1.54980 | ¥154.98 |
| 250 | ¥1.43200 | ¥358.00 |
| 500 | ¥1.36054 | ¥680.27 |
| 1,000 | ¥1.30182 | ¥1,301.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22927 | ¥3,687.81 |
| 6,000 | ¥1.19377 | ¥7,162.62 |
| 9,000 | ¥1.17599 | ¥10,583.91 |
| 15,000 | ¥1.15630 | ¥17,344.50 |
| 21,000 | ¥1.14478 | ¥24,040.38 |
| 30,000 | ¥1.13371 | ¥34,011.30 |






