
AD8146ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8146ACPZ-R7TR-ND - Tape & Reel (TR) AD8146ACPZ-R7CT-ND - Cut Tape (CT) AD8146ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8146ACPZ-R7 |
Description | IC AMP DIFFERENTIAL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8146ACPZ-R7 Models |
Category | Slew Rate 3000V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 87 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Differential | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-WFQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 24-LFCSP-WQ (4x4) |
-3db Bandwidth 900 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.91000 | ¥76.91 |
| 10 | ¥59.79200 | ¥597.92 |
| 25 | ¥55.51480 | ¥1,387.87 |
| 100 | ¥50.81420 | ¥5,081.42 |
| 250 | ¥49.85320 | ¥12,463.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥45.55345 | ¥68,330.18 |






