Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,489 In Stock | 1 : ¥27.50000 Cut Tape (CT) 1,500 : ¥14.51002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 3 | 100 MHz | 120V/µs | 1.4 mA | 160 mA | 2.65V ~ 5V | Surface Mount | - | - | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
3,720 In Stock | 1 : ¥45.73000 Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
10,050 In Stock | 1 : ¥60.42000 Cut Tape (CT) 2,000 : ¥33.01570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TFT-LCD Panels: Gamma Buffer, VCOM Driver | Rail-to-Rail | 18 | - | - | 18 mA | 45 mA | 7V ~ 18V | Surface Mount | Automotive | AEC-Q100 | 38-PowerTFSOP (0.173", 4.40mm Width) | 38-HTSSOP | ||
12,478 In Stock | 1 : ¥64.77000 Cut Tape (CT) 750 : ¥47.92201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
930 In Stock | 1 : ¥65.51000 Tube | - | Tube | Active | General Purpose | - | 3 | 650 MHz | 2500V/µs | 8 mA | 70 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
340 In Stock 300 Factory | 1 : ¥76.76000 Tube | - | Tube | Active | 2:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 280 MHz | 460V/µs | 6.1 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,852 In Stock | 1 : ¥77.99000 Cut Tape (CT) 2,500 : ¥42.57656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,781 In Stock | 1 : ¥77.99000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,529 In Stock | 1 : ¥77.99000 Cut Tape (CT) 1,000 : ¥44.21407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,255 In Stock | 1 : ¥78.32000 Tube | - | Tube | Active | General Purpose | - | 3 | 650 MHz | 2500V/µs | 8 mA | 70 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
2,594 In Stock | 1 : ¥79.30000 Tube | - | Tube | Active | Current Feedback | - | 1 | 80 MHz | 1000V/µs | 6.8 mA | 60 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
997 In Stock | 1 : ¥91.21000 Tube | - | Tube | Active | Current Feedback | - | 2 | 145 MHz | 1600V/µs | 4.5 mA | 50 mA | 2.4V ~ 36V, ±1.2V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,315 In Stock | 1 : ¥92.19000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16 In Stock 9,700 Factory | 1 : ¥98.51000 Tube | - | Tube | Active | 4:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 345 MHz | 430V/µs | 6.9 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
990 In Stock | 1 : ¥101.06000 Cut Tape (CT) 250 : ¥74.57864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Restoration | - | 1 | 710 MHz | 2500V/µs | 13 mA | 20 mA | ±4V ~ 6.2V | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,414 In Stock | 1 : ¥106.72000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
268 In Stock | 1 : ¥123.14000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | - | - | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
915 In Stock | 1 : ¥130.45000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
227 In Stock 1,400 Factory | 1 : ¥152.37000 Tube | - | Tube | Active | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 265 MHz | 345V/µs | 7.4 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
142 In Stock | 1 : ¥166.73000 Tube | - | Tube | Active | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 97 MHz | 310V/µs | 7.4 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,132 In Stock | Active | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
8,668 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.80339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 4 | 9.5 MHz | 130V/µs | 10 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,124 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.42856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 3 | - | - | 16 mA | 70 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
999 In Stock | 1 : ¥7.55000 Tube | - | Tube | Active | Buffer | Rail-to-Rail | 3 | - | - | 16 mA | 70 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
983 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.20381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 3 | 36 MHz | - | 19.3 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |