
THS7314D | |
|---|---|
DigiKey Part Number | 296-21415-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7314D |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7314D Models |
Category | Current - Supply 16 mA |
Manufacturer Texas Instruments | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 75 | ¥4.17800 | ¥313.35 |
| 150 | ¥3.94973 | ¥592.46 |
| 300 | ¥3.76203 | ¥1,128.61 |
| 525 | ¥3.63501 | ¥1,908.38 |
| 1,050 | ¥3.50301 | ¥3,678.16 |
| 2,550 | ¥3.36745 | ¥8,587.00 |
| 5,025 | ¥3.28437 | ¥16,503.96 |




