THS7314 - Amplifier, Triple Video Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7314EVM

DigiKey Part Number
296-31014-ND
Manufacturer
Manufacturer Product Number
THS7314EVM
Description
EVAL BOARD FOR THS7314
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS7314 - Amplifier, Triple Video Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
THS7314
Packaging
Box
Primary Attributes
Gain 6dB, Buffer with Filter
Part Status
Active
Secondary Attributes
AC- or DC-Coupled Inputs and Outputs
Type
Video
Contents
Board(s)
Function
Amplifier, Triple
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package