AD811ARZ-16 | ||
---|---|---|
DigiKey Part Number | 505-AD811ARZ-16-ND | |
Manufacturer | ||
Manufacturer Product Number | AD811ARZ-16 | |
Description | IC AMP CURRENT FEEDBACK 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Current Feedback 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD811ARZ-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 16.5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |
10 | ¥113.14100 | ¥1,131.41 |
47 | ¥108.44723 | ¥5,097.02 |
141 | ¥95.55156 | ¥13,472.77 |
282 | ¥90.86177 | ¥25,623.02 |
517 | ¥84.99977 | ¥43,944.88 |
1,034 | ¥77.96522 | ¥80,616.04 |