Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

AM26C32IDR | |
|---|---|
DigiKey Part Number | 296-14471-2-ND - Tape & Reel (TR) 296-14471-1-ND - Cut Tape (CT) 296-14471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32IDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IDR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26LV32ATM/NOPB | Texas Instruments | 0 | DS26LV32ATM/NOPB-ND | ¥15.06833 | Similar |
| DS26LV32ATMX/NOPB | Texas Instruments | 0 | DS26LV32ATMX/NOPBCT-ND | ¥20.50000 | Similar |
| AM26C32IDRE4 | Texas Instruments | 0 | AM26C32IDRE4-ND | ¥3.21481 | Parametric Equivalent |
| AM26C32IDRG4 | Texas Instruments | 0 | AM26C32IDRG4-ND | ¥3.21481 | Parametric Equivalent |
| DS26C32ATMX/NOPB | Texas Instruments | 7,391 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.41800 | ¥74.18 |
| 25 | ¥6.71520 | ¥167.88 |
| 100 | ¥5.93620 | ¥593.62 |
| 250 | ¥5.56536 | ¥1,391.34 |
| 500 | ¥5.34176 | ¥2,670.88 |
| 1,000 | ¥5.23838 | ¥5,238.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.37328 | ¥13,433.20 |
| 5,000 | ¥5.24651 | ¥26,232.55 |
| 7,500 | ¥5.18307 | ¥38,873.03 |
| 12,500 | ¥5.11272 | ¥63,909.00 |
| 17,500 | ¥5.07161 | ¥88,753.17 |












