Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

AM26C32IDRG4 | |
|---|---|
DigiKey Part Number | AM26C32IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM26C32IDRG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IDRG4 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26LV32ATM/NOPB | Texas Instruments | 0 | DS26LV32ATM/NOPB-ND | ¥15.06833 | Similar |
| DS26LV32ATMX/NOPB | Texas Instruments | 0 | DS26LV32ATMX/NOPBCT-ND | ¥20.50000 | Similar |
| AM26C32IDR | Texas Instruments | 0 | 296-14471-1-ND | ¥9.10000 | Parametric Equivalent |
| AM26C32IDRE4 | Texas Instruments | 0 | AM26C32IDRE4-ND | ¥3.21481 | Parametric Equivalent |
| DS26C32ATMX/NOPB | Texas Instruments | 7,391 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.21481 | ¥8,037.02 |
| 5,000 | ¥3.13327 | ¥15,666.35 |
| 7,500 | ¥3.09243 | ¥23,193.22 |
| 12,500 | ¥3.04721 | ¥38,090.12 |
| 17,500 | ¥3.02077 | ¥52,863.48 |
| 25,000 | ¥2.99533 | ¥74,883.25 |




