AM26C32IDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥9.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥15.06833
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥20.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥3.21481
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,391
Unit Price: ¥14.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,361
Unit Price: ¥15.22000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ¥11.28150
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ¥8.31052
Datasheet

Similar


STMicroelectronics
In Stock: 8,178
Unit Price: ¥10.25000
Datasheet
0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32IDRE4

DigiKey Part Number
AM26C32IDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26C32IDRE4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C32IDRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM26C32IDRTexas Instruments0296-14471-1-ND¥9.10000MFR Recommended
DS26LV32ATM/NOPBTexas Instruments0DS26LV32ATM/NOPB-ND¥15.06833Similar
DS26LV32ATMX/NOPBTexas Instruments0DS26LV32ATMX/NOPBCT-ND¥20.50000Similar
AM26C32IDRG4Texas Instruments0AM26C32IDRG4-ND¥3.21481Parametric Equivalent
DS26C32ATMX/NOPBTexas Instruments7,391DS26C32ATMX/NOPBCT-ND¥14.31000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.21481¥8,037.02
5,000¥3.13327¥15,666.35
7,500¥3.09243¥23,193.22
12,500¥3.04721¥38,090.12
17,500¥3.02077¥52,863.48
25,000¥2.99533¥74,883.25
Manufacturers Standard Package