
DS34C86TMX/NOPB | |
|---|---|
DigiKey Part Number | DS34C86TMX/NOPBTR-ND - Tape & Reel (TR) DS34C86TMX/NOPBCT-ND - Cut Tape (CT) DS34C86TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS34C86TMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34C86TMX/NOPB Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.20600 | ¥112.06 |
| 25 | ¥10.19840 | ¥254.96 |
| 100 | ¥9.08380 | ¥908.38 |
| 250 | ¥8.55284 | ¥2,138.21 |
| 500 | ¥8.23262 | ¥4,116.31 |
| 1,000 | ¥8.21186 | ¥8,211.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.32597 | ¥20,814.92 |
| 5,000 | ¥8.14449 | ¥40,722.45 |
| 7,500 | ¥8.05362 | ¥60,402.15 |


